Blade Contact Tin 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blade Contact Tin 20-22 AWG Crimp
330000004
330000004
LT3094 - Negative LDO Features 0.8µ VRMS Noise at 1MHz

0330000004

DigiKey Part Number
WM15577TR-ND - Tape & Reel (TR)
WM15577CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0330000004
Description
CONN PIN 20-22AWG CRIMP TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blade Contact Tin 20-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
20-22 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Base Product Number
Pin or Socket
Blade
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 074
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
102,01600 Kč20,16 Kč
251,88160 Kč47,04 Kč
501,78900 Kč89,45 Kč
1001,70290 Kč170,29 Kč
2501,59668 Kč399,17 Kč
5001,51984 Kč759,92 Kč
1 0001,44718 Kč1 447,18 Kč
2 5001,35647 Kč3 391,18 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,36162 Kč10 212,15 Kč
15 0001,29660 Kč19 449,00 Kč
22 5001,26003 Kč28 350,67 Kč
37 5001,21543 Kč45 578,62 Kč
52 5001,18692 Kč62 313,30 Kč
75 0001,15744 Kč86 808,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč