




0334822102 | |
|---|---|
DigiKey Part Number | WM15573-ND |
Manufacturer | |
Manufacturer Product Number | 0334822102 |
Description | CONN PLUG HSG 20POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334822102 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Male Blade | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334822101 | Molex | 945 | WM15572-ND | 95,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 72,86300 Kč | 728,63 Kč |
| 25 | 68,28560 Kč | 1 707,14 Kč |
| 50 | 65,02240 Kč | 3 251,12 Kč |
| 100 | 61,91680 Kč | 6 191,68 Kč |
| 450 | 55,68202 Kč | 25 056,91 Kč |
| 900 | 53,02554 Kč | 47 722,99 Kč |
| 1 350 | 51,53142 Kč | 69 567,42 Kč |
| 2 700 | 49,07435 Kč | 132 500,74 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |














