Blade Contact Tin 14 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blade Contact Tin 14 AWG Crimp
0330001001
0330001001
Molex - MX150 Unsealed Connection System

0330001001

DigiKey Part Number
WM7037TR-ND - Tape & Reel (TR)
WM7037CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0330001001
Description
CONN PIN 14AWG CRIMP TIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blade Contact Tin 14 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Blade
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
14 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41 037
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,14200 Kč21,42 Kč
252,00760 Kč50,19 Kč
501,90660 Kč95,33 Kč
1001,81630 Kč181,63 Kč
2501,70252 Kč425,63 Kč
5001,62146 Kč810,73 Kč
1 0001,54377 Kč1 543,77 Kč
2 5001,44693 Kč3 617,33 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,49476 Kč7 473,80 Kč
10 0001,42337 Kč14 233,70 Kč
15 0001,38321 Kč20 748,15 Kč
25 0001,33424 Kč33 356,00 Kč
35 0001,30294 Kč45 602,90 Kč
50 0001,27058 Kč63 529,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč