12 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
0477256030
0477256030
Molex - MX150 Unsealed Connection System

0477256030

DigiKey Part Number
WM20257-ND
Manufacturer
Manufacturer Product Number
0477256030
Description
CONN PLUG HSG 12POS 3.50MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0477256030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Contact Termination
Crimp
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Terminal Position Lock (TPA)
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Male Blade
Operating Temperature
-40°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.138" (3.50mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 834
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
188,61000 Kč88,61 Kč
1075,21500 Kč752,15 Kč
2570,49440 Kč1 762,36 Kč
5067,12220 Kč3 356,11 Kč
21060,65624 Kč12 737,81 Kč
42057,76150 Kč24 259,83 Kč
63056,13332 Kč35 363,99 Kč
1 05054,14724 Kč56 854,60 Kč
2 52050,90707 Kč128 285,82 Kč
Manufacturers Standard Package
Unit Price without VAT:88,61000 Kč
Unit Price with VAT:107,21810 Kč