


0334721259 | |
|---|---|
DigiKey Part Number | WM15560-ND |
Manufacturer | |
Manufacturer Product Number | 0334721259 |
Description | CONN RCPT HSG 12POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334721259 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | |
Operating Temperature | -40°C ~ 150°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 66,71100 Kč | 667,11 Kč |
| 25 | 62,52360 Kč | 1 563,09 Kč |
| 50 | 59,53360 Kč | 2 976,68 Kč |
| 100 | 56,68830 Kč | 5 668,83 Kč |
| 378 | 51,61119 Kč | 19 509,03 Kč |
| 756 | 49,14865 Kč | 37 156,38 Kč |
| 1 134 | 47,76323 Kč | 54 163,50 Kč |
| 2 646 | 44,99413 Kč | 119 054,47 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |







