


0330122004 | |
|---|---|
DigiKey Part Number | WM15592TR-ND - Tape & Reel (TR) WM15592CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330122004 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 25 | 1,92360 Kč | 48,09 Kč |
| 50 | 1,83100 Kč | 91,55 Kč |
| 100 | 1,74280 Kč | 174,28 Kč |
| 250 | 1,63280 Kč | 408,20 Kč |
| 500 | 1,55428 Kč | 777,14 Kč |
| 1 000 | 1,48015 Kč | 1 480,15 Kč |
| 2 500 | 1,38730 Kč | 3 468,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 1,39970 Kč | 9 797,90 Kč |
| 14 000 | 1,33286 Kč | 18 660,04 Kč |
| 21 000 | 1,29526 Kč | 27 200,46 Kč |
| 35 000 | 1,24940 Kč | 43 729,00 Kč |
| 49 000 | 1,22010 Kč | 59 784,90 Kč |
| 70 000 | 1,18980 Kč | 83 286,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |















