




0334724802 | |
|---|---|
DigiKey Part Number | WM15796-ND |
Manufacturer | |
Manufacturer Product Number | 0334724802 |
Description | CONN RCPT HSG 8POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334724802 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 56,31700 Kč | 563,17 Kč |
| 25 | 52,78880 Kč | 1 319,72 Kč |
| 50 | 50,26500 Kč | 2 513,25 Kč |
| 100 | 47,86490 Kč | 4 786,49 Kč |
| 250 | 44,86600 Kč | 11 216,50 Kč |
| 528 | 42,56072 Kč | 22 472,06 Kč |
| 1 056 | 40,53011 Kč | 42 799,80 Kč |
| 2 640 | 37,99493 Kč | 100 306,62 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |









