



0330014001 | |
|---|---|
DigiKey Part Number | WM23043TR-ND - Tape & Reel (TR) WM23043CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330014001 |
Description | CONN SOCKET 14-16AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Silver |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 25 | 2,84720 Kč | 71,18 Kč |
| 50 | 2,71300 Kč | 135,65 Kč |
| 100 | 2,58280 Kč | 258,28 Kč |
| 250 | 2,41980 Kč | 604,95 Kč |
| 500 | 2,30390 Kč | 1 151,95 Kč |
| 1 000 | 2,19366 Kč | 2 193,66 Kč |
| 2 500 | 2,05621 Kč | 5 140,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,91227 Kč | 9 561,35 Kč |
| 10 000 | 1,82097 Kč | 18 209,70 Kč |
| 15 000 | 1,76961 Kč | 26 544,15 Kč |
| 25 000 | 1,70698 Kč | 42 674,50 Kč |
| 35 000 | 1,66695 Kč | 58 343,25 Kč |
| 50 000 | 1,62555 Kč | 81 277,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

















