



Category | Tool Type Hand Crimper |
Manufacturer Molex | For Use With/Related Products Circular Contacts |
Series | Wire Gauge or Range - mm² 1.00 ~ 1.50mm² |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 347,95000 Kč | 11 347,95 Kč |
| 5 | 10 519,28400 Kč | 52 596,42 Kč |
| 10 | 10 181,67800 Kč | 101 816,78 Kč |
| Unit Price without VAT: | 11 347,95000 Kč |
|---|---|
| Unit Price with VAT: | 13 731,01950 Kč |










