


0330015001 | |
|---|---|
DigiKey Part Number | WM15583TR-ND - Tape & Reel (TR) WM15583CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330015001 |
Description | CONN SOCKET 14-16AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Silver |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 25 | 2,99000 Kč | 74,75 Kč |
| 50 | 2,84740 Kč | 142,37 Kč |
| 100 | 2,71080 Kč | 271,08 Kč |
| 250 | 2,54076 Kč | 635,19 Kč |
| 500 | 2,41938 Kč | 1 209,69 Kč |
| 1 000 | 2,30348 Kč | 2 303,48 Kč |
| 2 500 | 2,15910 Kč | 5 397,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,23079 Kč | 11 153,95 Kč |
| 10 000 | 2,12428 Kč | 21 242,80 Kč |
| 15 000 | 2,06437 Kč | 30 965,55 Kč |
| 25 000 | 1,99130 Kč | 49 782,50 Kč |
| 35 000 | 1,94461 Kč | 68 061,35 Kč |
| 50 000 | 1,89630 Kč | 94 815,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |
















