




0334722001 | |
|---|---|
DigiKey Part Number | WM4737-ND |
Manufacturer | |
Manufacturer Product Number | 0334722001 |
Description | CONN RCPT HSG 20POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334722001 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334722006 | Molex | 508 | WM9435-ND | 107,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| 10 | 87,33100 Kč | 873,31 Kč |
| 25 | 81,85040 Kč | 2 046,26 Kč |
| 50 | 77,93620 Kč | 3 896,81 Kč |
| 100 | 74,21530 Kč | 7 421,53 Kč |
| 300 | 68,67957 Kč | 20 603,87 Kč |
| 600 | 65,40247 Kč | 39 241,48 Kč |
| 1 200 | 62,28357 Kč | 74 740,28 Kč |
| 2 700 | 58,82387 Kč | 158 824,45 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |











