



0330012004 | |
|---|---|
DigiKey Part Number | WM3989TR-ND - Tape & Reel (TR) WM3989CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330012004 |
Description | CONN SOCKET 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-20 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 18-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 25 | 5,96360 Kč | 149,09 Kč |
| 50 | 5,67360 Kč | 283,68 Kč |
| 100 | 5,40280 Kč | 540,28 Kč |
| 250 | 5,06388 Kč | 1 265,97 Kč |
| 500 | 4,82156 Kč | 2 410,78 Kč |
| 1 000 | 4,59142 Kč | 4 591,42 Kč |
| 2 500 | 4,30367 Kč | 10 759,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 4,04583 Kč | 24 274,98 Kč |
| 12 000 | 3,85273 Kč | 46 232,76 Kč |
| 18 000 | 3,74412 Kč | 67 394,16 Kč |
| 30 000 | 3,61166 Kč | 108 349,80 Kč |
| 42 000 | 3,52702 Kč | 148 134,84 Kč |
| 60 000 | 3,43944 Kč | 206 366,40 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


















