




0334721254 | |
|---|---|
DigiKey Part Number | WM15559-ND |
Manufacturer | |
Manufacturer Product Number | 0334721254 |
Description | CONN RCPT HSG 12POS 3.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334721254 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334721201 | Molex | 2 090 | WM4735-ND | 54,38000 Kč | Parametric Equivalent |
| 0334721206 | Molex | 2 624 | WM9431-ND | 51,87000 Kč | Parametric Equivalent |
| 0334721253 | Molex | 915 | WM13160-ND | 67,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 63,93900 Kč | 639,39 Kč |
| 25 | 59,92840 Kč | 1 498,21 Kč |
| 50 | 57,06000 Kč | 2 853,00 Kč |
| 100 | 54,33650 Kč | 5 433,65 Kč |
| 378 | 49,46862 Kč | 18 699,14 Kč |
| 756 | 47,10857 Kč | 35 614,08 Kč |
| 1 134 | 45,78064 Kč | 51 915,25 Kč |
| 2 646 | 43,12621 Kč | 114 111,95 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |



