Socket Contact Tin 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 18-20 AWG Crimp
Molex - MX150 Unsealed Connection System

0330123002

DigiKey Part Number
WM4684TR-ND - Tape & Reel (TR)
WM4684CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0330123002
Description
CONN SOCKET 18-20AWG CRIMP TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-20 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
19.7µin (0.50µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73 805
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,28900 Kč22,89 Kč
252,14160 Kč53,54 Kč
502,03680 Kč101,84 Kč
1001,94020 Kč194,02 Kč
2501,81844 Kč454,61 Kč
5001,73108 Kč865,54 Kč
1 0001,64834 Kč1 648,34 Kč
2 5001,54503 Kč3 862,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0001,57594 Kč9 455,64 Kč
12 0001,50069 Kč18 008,28 Kč
18 0001,45836 Kč26 250,48 Kč
30 0001,40673 Kč42 201,90 Kč
42 0001,37373 Kč57 696,66 Kč
60 0001,33961 Kč80 376,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč