16 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Rectangular Connectors - Housings Receptacle Black
LT3094 - Negative LDO Features 0.8µ VRMS Noise at 1MHz

0349851601

DigiKey Part Number
WM15575-ND
Manufacturer
Manufacturer Product Number
0349851601
Description
CONN RCPT HSG 16POS BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
0349851601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Tray
Color
Black
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 421
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
173,91000 Kč73,91 Kč
1062,84700 Kč628,47 Kč
2958,30207 Kč1 690,76 Kč
5855,51431 Kč3 219,83 Kč
11652,86069 Kč6 131,84 Kč
26149,92054 Kč13 029,26 Kč
52247,53835 Kč24 815,02 Kč
1 01545,36043 Kč46 040,84 Kč
2 52342,54038 Kč107 329,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,91000 Kč
Unit Price with VAT:89,43110 Kč