Socket Contact Tin 18 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1326032-3

DigiKey Part Number
17-1326032-3TR-ND - Tape & Reel (TR)
17-1326032-3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1326032-3
Description
2.8MM RECP,SEAL,18AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
1326032-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18 AWG
Contact Finish
Tin
Contact Finish Thickness
31.5µin (0.80µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 984
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
106,36200 Kč63,62 Kč
255,96360 Kč149,09 Kč
505,68200 Kč284,10 Kč
1005,40910 Kč540,91 Kč
2505,07060 Kč1 267,65 Kč
5004,82786 Kč2 413,93 Kč
1 0004,59730 Kč4 597,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,39538 Kč10 988,45 Kč
5 0004,18549 Kč20 927,45 Kč
7 5004,06748 Kč30 506,10 Kč
12 5003,92352 Kč49 044,00 Kč
17 5003,83151 Kč67 051,43 Kč
25 0003,73633 Kč93 408,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč