Socket Contact Tin 20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1326032-2

DigiKey Part Number
A127900TR-ND - Tape & Reel (TR)
A127900CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1326032-2
Description
CONN SOCKET 20AWG CRIMP TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
1326032-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20 AWG
Contact Finish
Tin
Contact Finish Thickness
31.5µin (0.80µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 249
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
108,37800 Kč83,78 Kč
257,86160 Kč196,54 Kč
507,47940 Kč373,97 Kč
1007,12250 Kč712,25 Kč
2506,67652 Kč1 669,13 Kč
5006,35736 Kč3 178,68 Kč
1 0006,05351 Kč6 053,51 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,71384 Kč17 141,52 Kč
6 0005,44114 Kč32 646,84 Kč
9 0005,28774 Kč47 589,66 Kč
15 0005,10065 Kč76 509,75 Kč
21 0004,98106 Kč104 602,26 Kč
30 0004,85738 Kč145 721,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč