Blade Contact Tin 18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blade Contact Tin 18 AWG Crimp
1326031-3
1326031-3

1326031-3

DigiKey Part Number
A127898-ND
Manufacturer
Manufacturer Product Number
1326031-3
Description
CONN BLADE 18AWG CRIMP TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blade Contact Tin 18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1326031-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Blade
Contact Termination
Crimp
Wire Gauge
18 AWG
Contact Finish
Tin
Contact Finish Thickness
31.5µin (0.80µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 746
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,86600 Kč68,66 Kč
256,43360 Kč160,84 Kč
506,12300 Kč306,15 Kč
1005,82900 Kč582,90 Kč
2505,46452 Kč1 366,13 Kč
5005,20288 Kč2 601,44 Kč
1 0004,95427 Kč4 954,27 Kč
2 5004,64392 Kč11 609,80 Kč
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč