
1326031-5 | |
|---|---|
DigiKey Part Number | 17-1326031-5TR-ND - Tape & Reel (TR) 17-1326031-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1326031-5 |
Description | 2.8MM BLD,SEAL,14AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Tin 14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1326031-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 25 | 5,77880 Kč | 144,47 Kč |
| 50 | 5,50140 Kč | 275,07 Kč |
| 100 | 5,23900 Kč | 523,90 Kč |
| 250 | 4,91016 Kč | 1 227,54 Kč |
| 500 | 4,67500 Kč | 2 337,50 Kč |
| 1 000 | 4,45179 Kč | 4 451,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | 4,24450 Kč | 11 035,70 Kč |
| 5 200 | 4,04187 Kč | 21 017,72 Kč |
| 7 800 | 3,92786 Kč | 30 637,31 Kč |
| 13 000 | 3,78885 Kč | 49 255,05 Kč |
| 18 200 | 3,70002 Kč | 67 340,36 Kč |
| 26 000 | 3,60811 Kč | 93 810,86 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |









