Blade Contact Tin 22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blade Contact Tin 22 AWG Crimp
1326031-1
1326031-1

1326031-1

DigiKey Part Number
A127897-ND
Manufacturer
Manufacturer Product Number
1326031-1
Description
CONN BLADE 22AWG CRIMP TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blade Contact Tin 22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1326031-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Blade
Contact Termination
Crimp
Wire Gauge
22 AWG
Contact Finish
Tin
Contact Finish Thickness
31.5µin (0.80µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 926
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
109,02900 Kč90,29 Kč
258,46640 Kč211,66 Kč
508,06320 Kč403,16 Kč
1007,67690 Kč767,69 Kč
2507,19560 Kč1 798,90 Kč
5006,85164 Kč3 425,82 Kč
1 0006,52429 Kč6 524,29 Kč
2 5006,11562 Kč15 289,05 Kč
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč