



0349851602 | |
|---|---|
DigiKey Part Number | WM23083-ND |
Manufacturer | |
Manufacturer Product Number | 0349851602 |
Description | CONN RCPT HSG 16POS HYBRID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 0349851602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,83000 Kč | 70,83 Kč |
| 10 | 60,26000 Kč | 602,60 Kč |
| 25 | 56,48640 Kč | 1 412,16 Kč |
| 50 | 53,78840 Kč | 2 689,42 Kč |
| 232 | 48,26405 Kč | 11 197,26 Kč |
| 464 | 45,96047 Kč | 21 325,66 Kč |
| 696 | 44,66457 Kč | 31 086,54 Kč |
| 1 160 | 43,08447 Kč | 49 977,99 Kč |
| 2 552 | 40,75511 Kč | 104 007,04 Kč |
| Unit Price without VAT: | 70,83000 Kč |
|---|---|
| Unit Price with VAT: | 85,70430 Kč |






