




0334724806 | |
|---|---|
DigiKey Part Number | WM15797-ND |
Manufacturer | |
Manufacturer Product Number | 0334724806 |
Description | CONN RCPT HSG 8POS 3.50MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334724806 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Active | Features Connector Position Assurance (CPA), Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334724906 | Molex | 1 483 | 0334724906-ND | 82,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,52000 Kč | 42,52 Kč |
| 10 | 36,07700 Kč | 360,77 Kč |
| 25 | 33,80520 Kč | 845,13 Kč |
| 50 | 32,19120 Kč | 1 609,56 Kč |
| 100 | 30,65100 Kč | 3 065,10 Kč |
| 250 | 28,73132 Kč | 7 182,83 Kč |
| 560 | 27,14186 Kč | 15 199,44 Kč |
| 1 120 | 25,84649 Kč | 28 948,07 Kč |
| 2 800 | 24,22952 Kč | 67 842,66 Kč |
| Unit Price without VAT: | 42,52000 Kč |
|---|---|
| Unit Price with VAT: | 51,44920 Kč |










