




0334710406 | |
|---|---|
DigiKey Part Number | WM13152-ND |
Manufacturer | |
Manufacturer Product Number | 0334710406 |
Description | CONN RCPT HSG 4POS 3.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334710406 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,18000 Kč | 55,18 Kč |
| 10 | 46,90500 Kč | 469,05 Kč |
| 25 | 43,96480 Kč | 1 099,12 Kč |
| 50 | 41,86700 Kč | 2 093,35 Kč |
| 100 | 39,86580 Kč | 3 986,58 Kč |
| 250 | 37,36932 Kč | 9 342,33 Kč |
| 640 | 34,97113 Kč | 22 381,52 Kč |
| 1 280 | 33,30291 Kč | 42 627,72 Kč |
| 2 560 | 31,71472 Kč | 81 189,68 Kč |
| Unit Price without VAT: | 55,18000 Kč |
|---|---|
| Unit Price with VAT: | 66,76780 Kč |











