



0759001101 | |
|---|---|
DigiKey Part Number | 0759001101-ND |
Manufacturer | |
Manufacturer Product Number | 0759001101 |
Description | CONN HEADER R/A 20POS 3.5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0759001101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | - | |
Insulation Height | 0.177" (4.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Cartridge Brass | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,82000 Kč | 136,82 Kč |
| 14 | 113,48357 Kč | 1 588,77 Kč |
| 112 | 97,98884 Kč | 10 974,75 Kč |
| 504 | 88,12673 Kč | 44 415,87 Kč |
| 1 008 | 83,92469 Kč | 84 596,09 Kč |
| Unit Price without VAT: | 136,82000 Kč |
|---|---|
| Unit Price with VAT: | 165,55220 Kč |











