
2157247-4 | |
|---|---|
DigiKey Part Number | 2157247-4-ND |
Manufacturer | |
Manufacturer Product Number | 2157247-4 |
Description | RF VITA 67 DAUGHTER CARD HELI & |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Module For Coaxial Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2157247-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Coaxial | |
Accessory Type | Housing Module | |
For Use With/Related Products | Coaxial Connectors | |
Body Material | Aluminum Alloy | |
Body Finish | - | |
Features | 8 Positions | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 3 131,76767 Kč | 93 953,03 Kč |
| Unit Price without VAT: | 3 131,76767 Kč |
|---|---|
| Unit Price with VAT: | 3 789,43888 Kč |











