
06329M40MU | |
|---|---|
DigiKey Part Number | 2291-06329M40MU-ND |
Manufacturer | |
Manufacturer Product Number | 06329M40MU |
Description | ADAPTER M40/PG29 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Glands | |
Material | Brass, Nickel Plated | |
Features | M40 to PG20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 107,13160 Kč | 2 678,29 Kč |
| Unit Price without VAT: | 107,13160 Kč |
|---|---|
| Unit Price with VAT: | 129,62924 Kč |










