Rocker Switch DPDT 16A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPDT 16A (AC) 125 V Panel Mount, Snap-In
CN201J12S215Q
CN201J12S215Q

CN201J12S215Q

DigiKey Part Number
401-1366-ND
Manufacturer
Manufacturer Product Number
CN201J12S215Q
Description
SWITCH ROCKER DPDT 16A 125V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 30.40mm x 22.20mm
Operating Temperature
-20°C ~ 85°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 732
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1147,41000 Kč147,41 Kč
10127,33200 Kč1 273,32 Kč
25120,06640 Kč3 001,66 Kč
50114,84640 Kč5 742,32 Kč
100109,84470 Kč10 984,47 Kč
250103,55204 Kč25 888,01 Kč
50099,02278 Kč49 511,39 Kč
1 00094,68313 Kč94 683,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:147,41000 Kč
Unit Price with VAT:178,36610 Kč