12 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm)
0334721260
0334721260
Molex - MX150 Unsealed Connection System

0334721260

DigiKey Part Number
WM23047-ND
Manufacturer
Manufacturer Product Number
0334721260
Description
CONN RCPT HSG 12POS 3.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0334721260 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
Connector Position Assurance (CPA), Sealed
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS)
Operating Temperature
-40°C ~ 150°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 741
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,11000 Kč70,11 Kč
1059,60500 Kč596,05 Kč
2555,86320 Kč1 396,58 Kč
5053,19080 Kč2 659,54 Kč
10050,65100 Kč5 065,10 Kč
40045,93113 Kč18 372,45 Kč
80043,73965 Kč34 991,72 Kč
1 20042,50678 Kč51 008,14 Kč
2 80040,04265 Kč112 119,42 Kč
Manufacturers Standard Package
Unit Price without VAT:70,11000 Kč
Unit Price with VAT:84,83310 Kč