




0330000003 | |
|---|---|
DigiKey Part Number | WM3995TR-ND - Tape & Reel (TR) WM3995CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330000003 |
Description | CONN PIN 22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Tin 22 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 22 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Base Product Number |
Pin or Socket Blade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 25 | 1,65480 Kč | 41,37 Kč |
| 50 | 1,57060 Kč | 78,53 Kč |
| 100 | 1,49720 Kč | 149,72 Kč |
| 250 | 1,40268 Kč | 350,67 Kč |
| 500 | 1,33548 Kč | 667,74 Kč |
| 1 000 | 1,27164 Kč | 1 271,64 Kč |
| 2 500 | 1,19193 Kč | 2 979,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,19672 Kč | 8 975,40 Kč |
| 15 000 | 1,13956 Kč | 17 093,40 Kč |
| 22 500 | 1,10742 Kč | 24 916,95 Kč |
| 37 500 | 1,06821 Kč | 40 057,88 Kč |
| 52 500 | 1,04315 Kč | 54 765,38 Kč |
| 75 000 | 1,01724 Kč | 76 293,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





















