




0334824001 | |
|---|---|
DigiKey Part Number | WM15658-ND |
Manufacturer | |
Manufacturer Product Number | 0334824001 |
Description | CONN PLUG HSG 4POS 3.50MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334824001 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Male Blade | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 43,65500 Kč | 436,55 Kč |
| 25 | 40,91240 Kč | 1 022,81 Kč |
| 50 | 38,95540 Kč | 1 947,77 Kč |
| 100 | 37,09300 Kč | 3 709,30 Kč |
| 250 | 34,76932 Kč | 8 692,33 Kč |
| 500 | 33,10964 Kč | 16 554,82 Kč |
| 1 000 | 31,52955 Kč | 31 529,55 Kč |
| 3 000 | 29,17924 Kč | 87 537,72 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |











