




0334724001 | |
|---|---|
DigiKey Part Number | WM15276-ND |
Manufacturer | |
Manufacturer Product Number | 0334724001 |
Description | CONN RCPT HSG 4POS 3.50MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334724001 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,58000 Kč | 34,58 Kč |
| 10 | 29,36800 Kč | 293,68 Kč |
| 25 | 27,52320 Kč | 688,08 Kč |
| 50 | 26,21180 Kč | 1 310,59 Kč |
| 100 | 24,95700 Kč | 2 495,70 Kč |
| 250 | 23,39372 Kč | 5 848,43 Kč |
| 500 | 22,27644 Kč | 11 138,22 Kč |
| 1 200 | 20,94236 Kč | 25 130,83 Kč |
| 3 600 | 19,38115 Kč | 69 772,14 Kč |
| Unit Price without VAT: | 34,58000 Kč |
|---|---|
| Unit Price with VAT: | 41,84180 Kč |










