Blade Contact Tin 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blade Contact Tin 20-22 AWG Crimp
330001004
330001004
LT3094 - Negative LDO Features 0.8µ VRMS Noise at 1MHz

0330001004

DigiKey Part Number
WM15578TR-ND - Tape & Reel (TR)
WM15578CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0330001004
Description
CONN PIN 20-22AWG CRIMP TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blade Contact Tin 20-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
20-22 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Base Product Number
Pin or Socket
Blade
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 811
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,16300 Kč21,63 Kč
252,02440 Kč50,61 Kč
501,93180 Kč96,59 Kč
1001,83730 Kč183,73 Kč
2501,72184 Kč430,46 Kč
5001,63952 Kč819,76 Kč
1 0001,56120 Kč1 561,20 Kč
2 5001,46331 Kč3 658,28 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,46930 Kč11 019,75 Kč
15 0001,39914 Kč20 987,10 Kč
22 5001,35967 Kč30 592,57 Kč
37 5001,31155 Kč49 183,12 Kč
52 5001,28079 Kč67 241,48 Kč
75 0001,24897 Kč93 672,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč