


0330112002 | |
|---|---|
DigiKey Part Number | WM15589TR-ND - Tape & Reel (TR) WM15589CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330112002 |
Description | CONN BLADE 16-20AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Silver 16-20 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Blade |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Silver |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 25 | 2,38520 Kč | 59,63 Kč |
| 50 | 2,26780 Kč | 113,39 Kč |
| 100 | 2,15860 Kč | 215,86 Kč |
| 250 | 2,02420 Kč | 506,05 Kč |
| 500 | 1,92720 Kč | 963,60 Kč |
| 1 000 | 1,83502 Kč | 1 835,02 Kč |
| 2 500 | 1,71990 Kč | 4 299,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,72665 Kč | 12 949,88 Kč |
| 15 000 | 1,64423 Kč | 24 663,45 Kč |
| 22 500 | 1,59785 Kč | 35 951,62 Kč |
| 37 500 | 1,54130 Kč | 57 798,75 Kč |
| 52 500 | 1,50516 Kč | 79 020,90 Kč |
| 75 000 | 1,46777 Kč | 110 082,75 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |




















