Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0334826262 | |
|---|---|
DigiKey Part Number | 0334826262-ND |
Manufacturer | |
Manufacturer Product Number | 0334826262 |
Description | CONN PLUG HSG 12POS 3.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334826262 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Male Blade | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334826201 | Molex | 6 003 | WM16516-ND | 50,19000 Kč | Parametric Equivalent |
| 0334826202 | Molex | 358 | WM16447-ND | 62,55000 Kč | Parametric Equivalent |
| 0334826216 | Molex | 0 | 900-0334826216-ND | 19,32839 Kč | Parametric Equivalent |
| 0334826221 | Molex | 0 | 900-0334826221-ND | 17,44969 Kč | Parametric Equivalent |
| 0334826227 | Molex | 0 | 900-0334826227-ND | 14,54097 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 36,52392 Kč | 54 785,88 Kč |
| Unit Price without VAT: | 36,52392 Kč |
|---|---|
| Unit Price with VAT: | 44,19394 Kč |











