0334826221 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 6 003
Unit Price: 2,03000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 358
Unit Price: 2,53000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,78233 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,58855 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,83748 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 190
Unit Price: 2,81000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,57208 Kč
Datasheet
MX150 Connectors: Beyond the Garage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334826221

DigiKey Part Number
900-0334826221-ND
Manufacturer
Manufacturer Product Number
0334826221
Description
CONN PLUG HSG 12POS 3.50MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Features
Sealed
Contact Type
Male Blade
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Number of Positions
Note
Contacts Sold Separately
Pitch
0.138" (3.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0334826201Molex6 003WM16516-ND2,03000 KčParametric Equivalent
0334826202Molex358WM16447-ND2,53000 KčParametric Equivalent
0334826216Molex0900-0334826216-ND0,78233 KčParametric Equivalent
0334826227Molex0900-0334826227-ND0,58855 KčParametric Equivalent
0334826249Molex0900-0334826249-ND0,83748 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 20017,44969 Kč20 939,63 Kč
Unit Price without VAT:17,44969 Kč
Unit Price with VAT:21,11412 Kč