Blade Contact Gold 14 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blade Contact Gold 14 AWG Crimp
Molex - MX150 Unsealed Connection System
Molex - Product Spotlight - MX123 Sealed Connection System

0330111002

DigiKey Part Number
900-0330111002TR-ND - Tape & Reel (TR)
900-0330111002CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0330111002
Description
CONN BLADE 14AWG CRIMP GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blade Contact Gold 14 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Blade
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
14 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 761
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,43300 Kč74,33 Kč
256,96280 Kč174,07 Kč
506,63120 Kč331,56 Kč
1006,31410 Kč631,41 Kč
2505,91892 Kč1 479,73 Kč
5005,63586 Kč2 817,93 Kč
1 0005,36646 Kč5 366,46 Kč
2 5005,03028 Kč12 575,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,88594 Kč24 429,70 Kč
10 0004,65278 Kč46 527,80 Kč
15 0004,52161 Kč67 824,15 Kč
25 0004,36168 Kč109 042,00 Kč
35 0004,25943 Kč149 080,05 Kč
50 0004,15368 Kč207 684,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč