




0330110004 | |
|---|---|
DigiKey Part Number | WM7043TR-ND - Tape & Reel (TR) WM7043CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330110004 |
Description | CONN BLADE 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Gold 16-20 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Blade |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,65900 Kč | 96,59 Kč |
| 25 | 9,05440 Kč | 226,36 Kč |
| 50 | 8,62180 Kč | 431,09 Kč |
| 100 | 8,20810 Kč | 820,81 Kč |
| 250 | 7,69284 Kč | 1 923,21 Kč |
| 500 | 7,32536 Kč | 3 662,68 Kč |
| 1 000 | 6,97554 Kč | 6 975,54 Kč |
| 2 500 | 6,53861 Kč | 16 346,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 7,97076 Kč | 59 780,70 Kč |
| 15 000 | 7,59060 Kč | 113 859,00 Kč |
| 22 500 | 7,37673 Kč | 165 976,43 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |






















