



0334810602 | |
|---|---|
DigiKey Part Number | 0334810602-ND |
Manufacturer | |
Manufacturer Product Number | 0334810602 |
Description | CONN PLUG HSG 6POS 3.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334810602 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Male Blade | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 46,95200 Kč | 469,52 Kč |
| 25 | 44,01200 Kč | 1 100,30 Kč |
| 50 | 41,90360 Kč | 2 095,18 Kč |
| 100 | 39,90250 Kč | 3 990,25 Kč |
| 250 | 37,40248 Kč | 9 350,62 Kč |
| 600 | 35,21820 Kč | 21 130,92 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |








