
0330110008 | |
|---|---|
DigiKey Part Number | 900-0330110008TR-ND - Tape & Reel (TR) 900-0330110008CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330110008 |
Description | CONN BLADE 20-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Gold 20-22 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Blade |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 25 | 7,48360 Kč | 187,09 Kč |
| 50 | 7,12260 Kč | 356,13 Kč |
| 100 | 6,78240 Kč | 678,24 Kč |
| 250 | 6,35652 Kč | 1 589,13 Kč |
| 500 | 6,05246 Kč | 3 026,23 Kč |
| 1 000 | 5,76311 Kč | 5 763,11 Kč |
| 2 500 | 5,40211 Kč | 13 505,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 6,58570 Kč | 49 392,75 Kč |
| 15 000 | 6,27154 Kč | 94 073,10 Kč |
| 22 500 | 6,09483 Kč | 137 133,67 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |















