


Category | Tool Type Applicator for Bench Press |
Manufacturer Molex | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 18 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.75mm², 1.00mm² |
Part Status Active | Base Product Number |
Tool Method Automated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133 362,08000 Kč | 133 362,08 Kč |
| Unit Price without VAT: | 133 362,08000 Kč |
|---|---|
| Unit Price with VAT: | 161 368,11680 Kč |



