



0334716001 | |
|---|---|
DigiKey Part Number | 900-0334716001-ND |
Manufacturer | |
Manufacturer Product Number | 0334716001 |
Description | CONN RCPT HSG 6POS 3.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334716001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 23,56000 Kč | 235,60 Kč |
| 25 | 22,08160 Kč | 552,04 Kč |
| 50 | 21,02740 Kč | 1 051,37 Kč |
| 100 | 20,02160 Kč | 2 002,16 Kč |
| 250 | 18,76548 Kč | 4 691,37 Kč |
| 560 | 17,72718 Kč | 9 927,22 Kč |
| 1 120 | 16,88089 Kč | 18 906,60 Kč |
| 2 800 | 15,82439 Kč | 44 308,29 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |









