
SW-R2-1A-F-1-5W | |
|---|---|
DigiKey Part Number | 2057-SW-R2-1A-F-1-5W-ND |
Manufacturer | |
Manufacturer Product Number | SW-R2-1A-F-1-5W |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Round | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.00mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,22000 Kč | 39,22 Kč |
| 10 | 33,91800 Kč | 339,18 Kč |
| 25 | 31,98800 Kč | 799,70 Kč |
| 50 | 30,60020 Kč | 1 530,01 Kč |
| 100 | 29,27380 Kč | 2 927,38 Kč |
| 300 | 27,28090 Kč | 8 184,27 Kč |
| 500 | 26,39982 Kč | 13 199,91 Kč |
| 1 000 | 25,24800 Kč | 25 248,00 Kč |
| Unit Price without VAT: | 39,22000 Kč |
|---|---|
| Unit Price with VAT: | 47,45620 Kč |










