



DF62J12S215PQA | |
|---|---|
DigiKey Part Number | CKN10637-ND |
Manufacturer | |
Manufacturer Product Number | DF62J12S215PQA |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC), 6A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DF62J12S215PQA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 26.14mm x 12.50mm | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,28000 Kč | 216,28 Kč |
| 10 | 186,67200 Kč | 1 866,72 Kč |
| 25 | 176,01360 Kč | 4 400,34 Kč |
| 50 | 168,35360 Kč | 8 417,68 Kč |
| 100 | 161,01060 Kč | 16 101,06 Kč |
| 250 | 151,77524 Kč | 37 943,81 Kč |
| 500 | 145,12768 Kč | 72 563,84 Kč |
| 1 000 | 138,75856 Kč | 138 758,56 Kč |
| Unit Price without VAT: | 216,28000 Kč |
|---|---|
| Unit Price with VAT: | 261,69880 Kč |











