
1590Z155BK | |
|---|---|
DigiKey Part Number | 164-1590Z155BK-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z155BK |
Description | BOX ALUM BLACK 8.66"L X 4.72"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Black Cover Included 8.661" L x 4.724" W (220.00mm x 120.00mm) X 3.540" (89.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z155BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 4.724" W (220.00mm x 120.00mm) | |
Height | 3.540" (89.92mm) | |
Area (L x W) | 41.2in² (266cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 622,52000 Kč | 1 622,52 Kč |
| Unit Price without VAT: | 1 622,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 963,24920 Kč |











