



KCA2ANA1BBB | |
|---|---|
DigiKey Part Number | CH936-ND |
Manufacturer | |
Manufacturer Product Number | KCA2ANA1BBB |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC), 10A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Round |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Box | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 20.00mm Dia |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRB112A802BB | CW Industries | 2 321 | CW102-ND | 80,92000 Kč | Similar |
| GRB293A01BB | CW Industries | 1 045 | SW659-ND | 115,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,74000 Kč | 66,74 Kč |
| 10 | 57,70700 Kč | 577,07 Kč |
| 25 | 54,42440 Kč | 1 360,61 Kč |
| 50 | 52,05940 Kč | 2 602,97 Kč |
| 100 | 49,79670 Kč | 4 979,67 Kč |
| 250 | 46,95072 Kč | 11 737,68 Kč |
| 500 | 44,90230 Kč | 22 451,15 Kč |
| 1 000 | 42,94001 Kč | 42 940,01 Kč |
| Unit Price without VAT: | 66,74000 Kč |
|---|---|
| Unit Price with VAT: | 80,75540 Kč |





