


0330113001 | |
|---|---|
DigiKey Part Number | WM15590TR-ND - Tape & Reel (TR) WM15590CT-ND - Cut Tape (CT) 900-0330113001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0330113001 |
Description | CONN BLADE 22AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Silver 22 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Blade |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Silver |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 25 | 2,51120 Kč | 62,78 Kč |
| 50 | 2,39380 Kč | 119,69 Kč |
| 100 | 2,27830 Kč | 227,83 Kč |
| 250 | 2,13592 Kč | 533,98 Kč |
| 500 | 2,03344 Kč | 1 016,72 Kč |
| 1 000 | 1,93602 Kč | 1 936,02 Kč |
| 2 500 | 1,81473 Kč | 4 536,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,82223 Kč | 13 666,73 Kč |
| 15 000 | 1,73523 Kč | 26 028,45 Kč |
| 22 500 | 1,68629 Kč | 37 941,53 Kč |
| 37 500 | 1,62661 Kč | 60 997,87 Kč |
| 52 500 | 1,58847 Kč | 83 394,68 Kč |
| 75 000 | 1,54902 Kč | 116 176,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |














