



0194340002 | |
|---|---|
DigiKey Part Number | WM7033TR-ND - Tape & Reel (TR) WM7033CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0194340002 |
Description | CONN SOCKET 8AWG CRIMP TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 8 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 8 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,37300 Kč | 183,73 Kč |
| 25 | 17,21000 Kč | 430,25 Kč |
| 50 | 16,38680 Kč | 819,34 Kč |
| 100 | 15,60360 Kč | 1 560,36 Kč |
| 250 | 14,62636 Kč | 3 656,59 Kč |
| 500 | 13,92756 Kč | 6 963,78 Kč |
| 1 000 | 13,26255 Kč | 13 262,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,68103 Kč | 31 702,58 Kč |
| 5 000 | 12,07599 Kč | 60 379,95 Kč |
| 7 500 | 11,73573 Kč | 88 017,98 Kč |
| 12 500 | 11,32061 Kč | 141 507,62 Kč |
| 17 500 | 11,05536 Kč | 193 468,80 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |












