0194320026 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1 343
Unit Price: 187,47000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 161,94292 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 684
Unit Price: 240,01000 Kč
Datasheet
Molex - MX150 Unsealed Connection System
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molex - MX150 Unsealed Connection System
Molex - Product Spotlight - MX123 Sealed Connection System

0194320026

DigiKey Part Number
0194320026-ND
Manufacturer
Manufacturer Product Number
0194320026
Description
CONN RCPT HSG 4POS 7.62MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle 0.300" (7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.386" (9.80mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Holder
Connector Type
Operating Temperature
-40°C ~ 120°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.300" (7.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0194320002Molex1 343WM13133-ND187,47000 KčParametric Equivalent
0194320003Molex00194320003-ND161,94292 KčParametric Equivalent
0194320001Molex1 68423-0194320001-ND240,01000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 400147,22092 Kč353 330,21 Kč
Unit Price without VAT:147,22092 Kč
Unit Price with VAT:178,13731 Kč