Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Number of Rows 2 |
Mfr | Row Spacing 0.386" (9.80mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Operating Temperature -40°C ~ 120°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.300" (7.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0194320002 | Molex | 1 343 | WM13133-ND | 187,47000 Kč | Parametric Equivalent |
| 0194320026 | Molex | 0 | 0194320026-ND | 147,22092 Kč | Parametric Equivalent |
| 0194320001 | Molex | 1 684 | 23-0194320001-ND | 240,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 161,94292 Kč | 155 465,20 Kč |
| Unit Price without VAT: | 161,94292 Kč |
|---|---|
| Unit Price with VAT: | 195,95093 Kč |







