0194360414 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 789
Unit Price: 179,53000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 96
Unit Price: 187,72000 Kč
Datasheet
4 Position Rectangular Housing Connector Plug Black 0.300" (7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Plug Black 0.300" (7.62mm)
Molex - MX150 Unsealed Connection System
Molex - Product Spotlight - MX123 Sealed Connection System

0194360414

DigiKey Part Number
0194360414-ND
Manufacturer
Manufacturer Product Number
0194360414
Description
CONN PLUG HSG 4POS 7.62MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Black 0.300" (7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
0194360414 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.383" (9.73mm)
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Features
Sealed
Contact Type
Male Blade
Insulation Material
Polybutylene Terephthalate (PBT); Polyester, Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 120°C
Pitch
0.300" (7.62mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0194360411Molex789WM23022-ND179,53000 KčParametric Equivalent
0194360412Molex96WM19925-ND187,72000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
960120,59610 Kč115 772,26 Kč
Unit Price without VAT:120,59610 Kč
Unit Price with VAT:145,92128 Kč